Part Details for R591703425 by Radiall
Overview of R591703425 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R591703425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R591703425-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ MODULE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,105.8400 | Buy Now |
DISTI #
R591703425
|
Avnet Americas | SP4T Subminiature SMA 26.5GHz Normally open 28Vdc TTL Diodes Micro-D connector - Bulk (Alt: R591703425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$933.0860 / $1,527.7500 | Buy Now |
DISTI #
501-R591703425
|
Mouser Electronics | Coaxial Switches SP4T Subminiature SMA 26.5GHz Normally open 28Vdc TTL Diodes Micro-D connector RoHS: Compliant | 0 |
|
$1,105.7100 | Order Now |
DISTI #
R591703425
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$884.3200 / $1,074.3700 | Buy Now |
Part Details for R591703425
R591703425 CAD Models
R591703425 Part Data Attributes
|
R591703425
Radiall
Buy Now
Datasheet
|
Compare Parts:
R591703425
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | WITH MICRO-D CONNECTOR & NORMALLY OPEN WITH TTL DRIVER | |
Body Height | 48.1 mm | |
Body Length or Diameter | 30.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.11 A | |
Coil Operate Voltage(DC) | 21 V | |
Coil Power | 40000 mW | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.5mm X 48.1mm | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.6 |