Part Details for R591323445 by Radiall
Overview of R591323445 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R591323445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R591323445
|
Avnet Americas | RF Switch Module SP4T 0Hz to 6GHz 80dB SMA Connector - Bulk (Alt: R591323445) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$709.8140 / $1,162.1880 | Buy Now |
DISTI #
501-R591323445
|
Mouser Electronics | Coaxial Switches SP4T Subminiature SMA 6GHz Latching Global Reset 28Vdc Positive common Diodes Micro-D connector | 0 |
|
$841.1400 | Order Now |
Part Details for R591323445
R591323445 CAD Models
R591323445 Part Data Attributes:
|
R591323445
Radiall
Buy Now
Datasheet
|
Compare Parts:
R591323445
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON & WITH D-SUB CONNECTOR | |
Body Height | 48.1 mm | |
Body Length or Diameter | 30.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.098 A | |
Coil Operate Voltage(DC) | 21 V | |
Coil Power | 170000 mW | |
Coil Resistance | 285 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 10000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Isolation-Max | 70 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.5mm X 48.1mm | |
Relay Action | LATCHED | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.3 |