Part Details for R585F32500 by Radiall
Overview of R585F32500 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585F32500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585F32500-ND
|
DigiKey | IC RF SWITCH SPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$823.7000 / $837.5200 | Buy Now |
DISTI #
R585F32500
|
Avnet Americas | SPDT Terminated Ramses SMA 26.5GHz Latching 12Vdc TTL Diodes External loads Pins terminals - Bulk (Alt: R585F32500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$707.0560 / $1,186.1280 | Buy Now |
DISTI #
501-R585F32500
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 26.5GHz Ltch 12Vdc TTL Diode External loads Pins Term. RoHS: Compliant | 0 |
|
$837.5100 | Order Now |
DISTI #
R585F32500
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$670.1300 / $834.1300 | Buy Now |