Part Details for R585823200 by Radiall
Overview of R585823200 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R585823200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585823200-ND
|
DigiKey | IC RF SWITCH SPDT 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$987.8970 / $1,003.4500 | Buy Now |
DISTI #
R585823200
|
Avnet Americas | SPDT Terminated Ramses SMA2.9 40GHz Failsafe Indicators 28Vdc Internal loads Pins terminals - Bulk (Alt: R585823200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$826.4060 / $1,386.3060 | Buy Now |
DISTI #
501-R585823200
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA2.9 40GHz Failsafe Ind. 28Vdc Internal loads Pins terminals RoHS: Compliant | 0 |
|
$1,003.3100 | Order Now |
DISTI #
R585823200
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$783.2000 / $974.9000 | Buy Now |