Part Details for R585453610 by Radiall
Overview of R585453610 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R585453610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R585453610
|
Avnet Americas | RF Switch Module DP3T/SPDT 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R585453610) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$621.6560 / $1,042.8300 | Buy Now |
DISTI #
501-R585453610
|
Mouser Electronics | Coaxial Switches Terminated 4 ports bypass Ramses SMA 18GHz Latching Self-cut-off 28Vdc Positive common Diodes External loads Pins terminals | 0 |
|
$743.0400 / $754.7500 | Order Now |