Part Details for R585453600 by Radiall
Overview of R585453600 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R585453600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585453600-ND
|
DigiKey | IC RF SWITCH 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$743.1320 / $754.8400 | Buy Now |
DISTI #
501-R585453600
|
Mouser Electronics | Coaxial Switches Term4ports bypass Ramses SMA 18GHz Ltch Self-CO 28Vdc Dio Ext. loads Pins Term. | 0 |
|
$743.0200 / $754.7300 | Order Now |
DISTI #
R585453600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$589.1500 / $733.3500 | Buy Now |