Part Details for R585453010 by Radiall
Overview of R585453010 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for R585453010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R585453010
|
Avnet Americas | DP3T RAMSES SMA 18GHZ LATCHING SELF-CUT- - Bulk (Alt: R585453010) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$605.6400 / $1,015.9920 | Buy Now |
DISTI #
501-R585453010
|
Mouser Electronics | Coaxial Switches DP3T Ramses SMA 18GHz Latching Self-cut-off 28Vdc Positive common Diodes Pins terminals | 0 |
|
$723.9100 / $735.3300 | Order Now |
Part Details for R585453010
R585453010 CAD Models
R585453010 Part Data Attributes
|
R585453010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R585453010
Radiall
RF Coaxial Relay, DP3T, Latched, 0.16A (Coil), 28VDC (Coil), 4480mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Category CO2 Kg | 5.7 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Manufacturer Series | R585 | |
Relay Type | RF COAXIAL RELAY |