Part Details for R585413230 by Radiall
Overview of R585413230 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R585413230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585413230-ND
|
DigiKey | IC RF SWITCH SPDT 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$526.8540 / $543.1900 | Buy Now |
DISTI #
R585413230
|
Avnet Americas | SPDT Terminated Ramses SMA 18GHz Failsafe 28Vdc Diodes Internal loads Pins terminals - Bulk (Alt: R585413230) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$433.8740 / $727.8660 | Buy Now |
DISTI #
501-R585413230
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 18GHz Failsafe 28Vdc Diodes Internal loads Pins terminals | 0 |
|
$526.8500 / $543.1900 | Order Now |
Part Details for R585413230
R585413230 CAD Models
R585413230 Part Data Attributes
|
R585413230
Radiall
Buy Now
Datasheet
|
Compare Parts:
R585413230
Radiall
RF Coaxial Relay, DP3T, Failsafe, 0.204A (Coil), 28VDC (Coil), 5710mW (Coil), 18000MHz, DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | BUILT-IN SUPPRESSION DIODE | |
Body Breadth | 14.2 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 55.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.204 A | |
Coil Power | 5710 mW | |
Coil Resistance | 137.25 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 55.6mm x 14.2mm x 47.5mm | |
Relay Action | FAILSAFE | |
Relay Function | DP3T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |