There are no models available for this part yet.
Overview of R585342240 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R585342240 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R585342240-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$575.9340 / $593.7900 | Buy Now | |
DISTI #
R585342240
|
Avnet Americas | RF Switch DP3T 0MHz to 3GHz 80dB - Bulk (Alt: R585342240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$474.3060 / $795.6720 | Buy Now | |
DISTI #
501-R585342240
|
Mouser Electronics | Coaxial Switches SPDT Term. Ramses SMA 3GHz Latching Ind. 12Vdc Internal loads Pins terminals | 0 |
|
$575.8700 / $593.7200 | Order Now | |
DISTI #
R585342240
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$449.5100 / $559.5400 | Buy Now |
CAD Models for R585342240 by Radiall
Part Data Attributes for R585342240 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN SUPPRESSION DIODE AND INDICATOR
|
Body Breadth
|
14.2 mm
|
Body Height
|
47.5 mm
|
Body Length or Diameter
|
55.6 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.42 A
|
Coil Power
|
5040 mW
|
Coil Resistance
|
29 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
2000000 Cycle(s)
|
Insertion Loss-Max
|
0.2 dB
|
Isolation-Max
|
80 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
55.6mm x 14.2mm x 47.5mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
10 ms
|
Termination Type
|
SOLDER/CONNECTOR
|
VSWR
|
1.2
|