Part Details for R585312030 by Radiall
Overview of R585312030 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R585312030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R585312030-ND
|
DigiKey | IC RF SWITCH DP3T 3GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$544.1950 / $561.0700 | Buy Now |
DISTI #
R585312030
|
Avnet Americas | RF Switch DP3T 0MHz to 3GHz 80dB - Bulk (Alt: R585312030) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$448.1820 / $751.8240 | Buy Now |
DISTI #
501-R585312030
|
Mouser Electronics | Coaxial Switches DP3T Ramses SMA 3GHz Failsafe 12Vdc Diodes Pins terminals | 0 |
|
$544.1300 / $561.0000 | Order Now |
DISTI #
R585312030
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$424.7200 / $528.7100 | Buy Now |