There are no models available for this part yet.
Overview of R577J52105 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R577J52105 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R577J52105-ND
|
DigiKey | IC RF SWITCH DPDT 50GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,934.9300 | Buy Now | |
DISTI #
R577J52105
|
Avnet Americas | DPDT Ramses 2.4mm 50GHz Latching Self-cut-off 12Vdc TTL Diodes D-sub connector with bracket - Bulk (Alt: R577J52105) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,626.5060 / $2,715.2640 | Buy Now | |
DISTI #
501-R577J52105
|
Mouser Electronics | Coaxial Switches DPDT Ramses 2.4mm 50GHz Ltch Self-CO 12Vdc TTL Diodes D-sub conn. with bracket RoHS: Compliant | 0 |
|
$1,934.6900 | Order Now | |
DISTI #
R577J52105
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,536.6500 / $1,909.4700 | Buy Now |
CAD Models for R577J52105 by Radiall
Part Data Attributes for R577J52105 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Weeks, 5 Days
|
Relay Type
|
RF COAXIAL RELAY
|