Part Details for R577J13100 by Radiall
Overview of R577J13100 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R577J13100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577J13100-ND
|
DigiKey | IC RF SWITCH DPDT 50GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,580.2500 | Buy Now |
DISTI #
501-R577J13100
|
Mouser Electronics | Coaxial Switches DPDT Ramses 2.4mm 50GHz Failsafe 28Vdc TTL Diodes Pins Terminals with bracket RoHS: Compliant | 0 |
|
$1,579.9900 | Order Now |