Part Details for R577F13102 by Radiall
Overview of R577F13102 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577F13102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577F13102-ND
|
DigiKey | IC RF SWITCH DPDT 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$551.7130 / $568.8200 | Buy Now |
DISTI #
R577F13102
|
Avnet Americas | RF Switch 0MHz to 26.5GHz 50dB - Bulk (Alt: R577F13102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$463.2460 / $762.2100 | Buy Now |
DISTI #
501-R577F13102
|
Mouser Electronics | Coaxial Switches DPDT Ramses SMA 26.5GHz Failsafe 28Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$551.6500 / $568.7700 | Order Now |
DISTI #
R577F13102
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$428.9500 / $536.0100 | Buy Now |
Part Details for R577F13102
R577F13102 CAD Models
R577F13102 Part Data Attributes
|
R577F13102
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577F13102
Radiall
RF Coaxial Relay, SPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 26500MHz, DC Input, DC Output, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 32.3 mm | |
Body Height | 39 mm | |
Body Length or Diameter | 32.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.14 A | |
Coil Power | 3920 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 32.3mm X 32.3mm X 39mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.7 |