There are no models available for this part yet.
Overview of R577863017 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R577863017 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R577863017-ND
|
DigiKey | IC RF SWITCH DPDT 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$919.1960 / $933.6700 | Buy Now | |
DISTI #
501-R577863017
|
Mouser Electronics | Coaxial Switches DPDT Ramses SMA2.9 40GHz Latching Self-cut-off Indicators 28Vdc D-sub connector | 0 |
|
$933.5700 | Order Now |
CAD Models for R577863017 by Radiall
Part Data Attributes for R577863017 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
SMA, BUILT-IN SELF CUT OFF AND INDICATOR
|
Body Breadth
|
32.3 mm
|
Body Height
|
50.5 mm
|
Body Length or Diameter
|
32.3 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.125 A
|
Coil Power
|
3500 mW
|
Coil Resistance
|
225 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
2500000 Cycle(s)
|
Insertion Loss-Max
|
1 dB
|
Isolation-Max
|
50 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
40000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
32.3mm x 32.3mm x 50.5mm
|
Relay Action
|
LATCHED
|
Relay Function
|
DPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
10 ms
|
Termination Type
|
CONNECTOR
|
VSWR
|
1.9
|