There are no models available for this part yet.
Overview of R577522000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R577522000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R577522000-ND
|
DigiKey | IC RF SWITCH DPDT 3GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$629.9910 / $649.5300 | Buy Now | |
DISTI #
R577522000
|
Avnet Americas | RF Switch 0MHz to 3GHz 75dB - Bulk (Alt: R577522000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$552.0760 / $870.3540 | Buy Now | |
DISTI #
501-R577522000
|
Mouser Electronics | Coaxial Switches DPDT Ramses TNC 3GHz Failsafe Indicators 12Vdc Pins Terminals with bracket | 0 |
|
$629.8900 / $649.4300 | Order Now | |
DISTI #
R577522000
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$511.2300 / $612.0600 | Buy Now |
CAD Models for R577522000 by Radiall
Part Data Attributes for R577522000 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Radiall
|
Body Breadth
|
44.4 mm
|
Body Height
|
44.2 mm
|
Body Length or Diameter
|
44.4 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.34 A
|
Coil Power
|
4080 mW
|
Coil Resistance
|
35 Ω
|
Coil Voltage-Nom
|
12 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
2500000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.25 dB
|
Isolation-Max
|
75 dB
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Operating Frequency-Max
|
3000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
44.4mm x 44.4mm x 44.2mm
|
Relay Action
|
FAILSAFE
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.25
|