R577513035
Radiall
Description: RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount

Overview of R577513035 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for R577513035 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # 2201-R577513035-ND
DigiKey IC RF SWITCH DPDT 3GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $660.1500
  • 10 $640.2970
$640.2970 / $660.1500 Buy Now
DISTI # R577513035
Avnet Americas RF Switch 0MHz to 3GHz 75dB - Bulk (Alt: R577513035) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk 0
  • 1 $884.5920
  • 10 $835.4480
  • 30 $695.3280
  • 50 $615.6750
  • 100 $561.0920
$561.0920 / $884.5920 Buy Now
DISTI # 501-R577513035
Mouser Electronics Coaxial Switches DPDT Ramses TNC 3GHz Failsafe 28Vdc Diodes D-sub connector with bracket 0
  • 1 $660.0600
  • 10 $640.2000
$640.2000 / $660.0600 Order Now
DISTI # R577513035
Richardson RFPD RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 0
  • 1 $622.0800
  • 25 $550.1000
  • 50 $519.5600
$519.5600 / $622.0800 Buy Now

CAD Models for R577513035 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R577513035 by Radiall

R577513035
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR
Body Breadth
44.4 mm
Body Height
58 mm
Body Length or Diameter
44.4 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.14 A
Coil Power
3920 mW
Coil Resistance
200 Ω
Coil Voltage-Nom
28 V
Coil/Input Supply Type
DC
Electrical Life
2500000 Cycle(s)
Input Switching Control Type
Random
Insertion Loss-Max
0.25 dB
Isolation-Max
75 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
44.4mm x 44.4mm x 58mm
Relay Action
FAILSAFE
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF COAXIAL RELAY
Surface Mount
NO
Switching Time
15 ms
Termination Type
CONNECTOR
VSWR
1.25
Want to compare parts?
  1. R577513035
    Radiall
    RF Coaxial Relay, DPDT, Failsafe, 0.14A (Coil), 28VDC (Coil), 3920mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R577513035 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R577513035 by Radiall

  • Please alert me when R577513035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R577513035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R577513035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R577513035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R577513035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R577513035 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: