There are no models available for this part yet.
Overview of R577422005 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R577422005 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R577422005-ND
|
DigiKey | IC RF SWITCH DPDT 18GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$552.2600 / $569.3800 | Buy Now | |
DISTI #
R577422005
|
Avnet Americas | RF Switch 0MHz to 18GHz 60dB 13-Pin - Bulk (Alt: R577422005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$463.7640 / $762.9660 | Buy Now | |
DISTI #
501-R577422005
|
Mouser Electronics | Coaxial Switches DPDT Ramses SMA 18GHz Failsafe Indicators 12Vdc D-sub connector with bracket | 0 |
|
$552.2000 / $569.3300 | Order Now | |
DISTI #
R577422005
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$429.3900 / $536.5400 | Buy Now |
CAD Models for R577422005 by Radiall
Part Data Attributes for R577422005 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
SMA, BUILT-IN INDICATOR
|
Body Breadth
|
32.3 mm
|
Body Height
|
50.5 mm
|
Body Length or Diameter
|
32.3 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.34 A
|
Coil Power
|
4080 mW
|
Coil Resistance
|
35 Ω
|
Coil Voltage(DC)-Max
|
12 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
2500000 Cycle(s)
|
Insertion Loss-Max
|
0.5 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
32.3mm x 32.3mm x 50.5mm
|
Relay Action
|
FAILSAFE
|
Relay Function
|
DPDT
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
10 ms
|
Termination Type
|
CONNECTOR
|
VSWR
|
1.5
|
Alternate Parts for R577422005
This table gives cross-reference parts and alternative options found for R577422005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R577422005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R577.422.005 | RF Coaxial Relay, SPDT, Failsafe, 0.34A (Coil), 12VDC (Coil), 4080mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount | Radiall | R577422005 vs R577.422.005 |