Part Details for R577252010 by Radiall
Overview of R577252010 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R577252010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R577252010-ND
|
DigiKey | IC RF SWITCH DPDT 3GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$644.8390 / $654.9900 | Buy Now |
DISTI #
R577252010
|
Avnet Americas | RF Switch 0MHz to 3GHz 75dB - Bulk (Alt: R577252010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$574.0280 / $904.8960 | Buy Now |
DISTI #
501-R577252010
|
Mouser Electronics | Coaxial Switches DPDT Ramses BNC 3GHz Latching Self-cut-off 12Vdc Pins Terminals with bracket RoHS: Compliant | 0 |
|
$644.7300 / $654.8900 | Order Now |
DISTI #
R577252010
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$531.5300 / $636.3500 | Buy Now |
Part Details for R577252010
R577252010 CAD Models
R577252010 Part Data Attributes
|
R577252010
Radiall
Buy Now
Datasheet
|
Compare Parts:
R577252010
Radiall
RF Coaxial Relay, SPDT, Latched, 0.32A (Coil), 12VDC (Coil), 3840mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BNC, BUILT-IN SELF CUT OFF | |
Body Breadth | 44.4 mm | |
Body Height | 44.2 mm | |
Body Length or Diameter | 44.4 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.32 A | |
Coil Power | 3840 mW | |
Coil Resistance | 37.5 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2500000 Cycle(s) | |
Insertion Loss-Max | 0.25 dB | |
Isolation-Max | 75 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 44.4mm X 44.4mm X 44.2mm | |
Relay Action | LATCHED | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.25 |