Part Details for R574J02620 by Radiall
Overview of R574J02620 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574J02620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574J02620
|
Avnet Americas | RF Switch Module SP6T 0Hz to 50GHz 12VDC 50dB Normally Open Actuator Flange Mount - Bulk (Alt: R574J02620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574J02620
|
Avnet Americas | RF Switch Module SP6T 0Hz to 50GHz 12VDC 50dB Normally Open Actuator Flange Mount - Bulk (Alt: R574J02620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R574J02620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |