There are no models available for this part yet.
Overview of R574G93625 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R574G93625 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R574G93625-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,409.4200 | Buy Now | |
DISTI #
R574G93625
|
Avnet Americas | RF Switch Module SP6T 0Hz to 18GHz 80dB SMA Connector - Bulk (Alt: R574G93625) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,065.4900 / $3,381.1200 | Buy Now | |
DISTI #
501-R574G93625
|
Mouser Electronics | Coaxial Switches SP6T Terminated Ramses SMA 18GHz Square Flange Latching Self-cut-off Auto-reset Indicators 28Vdc TTL Diodes D-sub connector RoHS: Compliant | 0 |
|
$2,409.1300 | Order Now |
CAD Models for R574G93625 by Radiall
Part Data Attributes for R574G93625 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Weeks, 5 Days
|
Relay Type
|
RF COAXIAL RELAY
|