Part Details for R574F93325 by Radiall
Overview of R574F93325 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for R574F93325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574F93325-ND
|
DigiKey | IC RF SWITCH SP3T 26.5GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,128.1800 | Buy Now |
DISTI #
501-R574F93325
|
Mouser Electronics | Coaxial Switches SP3T TermRamses SMA 26.5GHz Ltch Self-CO AutoReset Ind. 28Vdc TTL Diode Dsub con RoHS: Compliant | 0 |
|
$2,127.9200 | Order Now |
DISTI #
R574F93325
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,729.0500 / $2,100.1800 | Buy Now |