Part Details for R574F92620 by Radiall
Overview of R574F92620 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R574F92620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574F92620-ND
|
DigiKey | IC RF SWITCH SP6T 26.5GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,521.9900 | Buy Now |
DISTI #
R574F92620
|
Avnet Americas | SP6T Terminated Ramses SMA 26.5GHz Latching Self-cut-off Auto-reset Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R574F92620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,183.2440 / $3,539.0880 | Buy Now |
DISTI #
501-R574F92620
|
Mouser Electronics | Coaxial Switches SP6T TermRamses SMA 26.5GHz Ltch Self-CO AutoReset Ind. 12Vdc TTL Dio Pins Term. | 0 |
|
$2,521.5900 | Order Now |
DISTI #
R574F92620
|
Avnet Americas | SP6T Terminated Ramses SMA 26.5GHz Latching Self-cut-off Auto-reset Indicators 12Vdc TTL Diodes Pins Terminals - Bulk (Alt: R574F92620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,183.2440 / $3,539.0880 | Buy Now |
DISTI #
R574F92620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$2,069.1500 / $2,488.8100 | Buy Now |