-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Coaxial Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574F13425-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,998.1400 | Buy Now |
DISTI #
501-R574F13425
|
Mouser Electronics | Coaxial Switches SP4T Term. Ramses SMA 26.5GHz Normally Open Ind. 28Vdc TTL Diodes D-sub conn. | 0 |
|
$1,997.8200 | Order Now |
DISTI #
R574F13425
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,663.9600 / $2,021.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R574F13425
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574F13425
Radiall
RF Coaxial Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | WITH D-SUB CONNECTOR, TTL DIODES AND INDICATORS | |
Body Height | 63.5 mm | |
Body Length or Diameter | 56.9 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Operate Voltage(DC) | 24 V | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Input Power-Max | 40 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 56.9mm x 63.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SP4T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |