Part Details for R574F03300 by Radiall
Overview of R574F03300 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574F03300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574F03300-ND
|
DigiKey | IC RF SWITCH SP3T 26.5GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,353.8600 | Buy Now |
DISTI #
R574F03300
|
Avnet Americas | RF Switch SP3T 0MHz to 26.5GHz 55dB - Bulk (Alt: R574F03300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,160.6560 / $1,899.8640 | Buy Now |
DISTI #
501-R574F03300
|
Mouser Electronics | Coaxial Switches SP3T Terminated Ramses SMA 26.5GHz Normally open 28Vdc Pins Terminals | 0 |
|
$1,353.7000 | Order Now |
DISTI #
R574F03300
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,099.9600 / $1,336.0500 | Buy Now |