Part Details for R574F02400 by Radiall
Overview of R574F02400 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for R574F02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574F02400-ND
|
DigiKey | IC RF SWITCH SP4T 26.5GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,478.0700 | Buy Now |
DISTI #
R574F02400
|
Avnet Americas | SP4T Terminated Ramses SMA 26.5GHz Normally open 12Vdc Pins Terminals - Bulk (Alt: R574F02400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,267.0700 / $2,074.1580 | Buy Now |
DISTI #
501-R574F02400
|
Mouser Electronics | Coaxial Switches SP4T Terminated Ramses SMA 26.5GHz Normally open 12Vdc Pins Terminals | 0 |
|
$1,477.8800 | Order Now |
DISTI #
R574F02400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,200.8700 / $1,458.6200 | Buy Now |