Part Details for R574822405 by Radiall
Overview of R574822405 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R574822405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574822405-ND
|
DigiKey | IC RF SWITCH SP4T 40GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,996.5400 | Buy Now |
DISTI #
501-R574822405
|
Mouser Electronics | Coaxial Switches SP4T Terminated Ramses SMA2.9 40GHz Latching 12Vdc D-sub connector | 0 |
|
$1,996.2900 | Order Now |
DISTI #
R574822405
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,574.2000 / $1,970.2700 | Buy Now |