Part Details for R574803625 by Radiall
Overview of R574803625 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574803625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574803625-ND
|
DigiKey | IC RF SWITCH SP6T 40GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,479.8200 | Buy Now |
DISTI #
501-R574803625
|
Mouser Electronics | Coaxial Switches SP6T Term. Ramses SMA2.9 40GHz Normally open 28Vdc TTL Diodes D-sub connector | 0 |
|
$2,479.5100 | Order Now |
DISTI #
R574803625
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,955.2700 / $2,447.1900 | Buy Now |