Part Details for R574493005 by Radiall
Overview of R574493005 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574493005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574493005-ND
|
DigiKey | IC RF SWITCH SP10T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,568.1500 | Buy Now |
DISTI #
R574493005
|
Avnet Americas | RF Switch SP10T 0MHz to 18GHz 55dB - Bulk (Alt: R574493005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3,058.8040 / $5,007.1500 | Buy Now |
DISTI #
R574493005
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,898.9400 / $3,521.2000 | Buy Now |
Part Details for R574493005
R574493005 CAD Models
R574493005 Part Data Attributes
|
R574493005
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574493005
Radiall
RF Coaxial Relay, SP10T, Latched, 0.5A (Coil), 28VDC (Coil), 14000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN SELF CUT OFF AND INDICATOR | |
Body Height | 66 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.5 A | |
Coil Power | 14000 mW | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.7 dB | |
Isolation-Max | 55 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP10T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.7 |
Alternate Parts for R574493005
This table gives cross-reference parts and alternative options found for R574493005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R574493005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R574.493.005 | RF Coaxial Relay, SP10T, Latched, 0.5A (Coil), 28VDC (Coil), 14000mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount | Radiall | R574493005 vs R574.493.005 |