Part Details for R574123600 by Radiall
Overview of R574123600 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574123600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R574123600
|
Avnet Americas | RF Switch Module SP6T 0Hz to 12.4GHz 80dB N Type Connector - Bulk (Alt: R574123600) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,801.6600 / $2,907.9900 | Buy Now |
DISTI #
501-R574123600
|
Mouser Electronics | Coaxial Switches SP6T Term. N 12.4Ghz 28Vdc Latch Pin TML RoHS: Compliant | 0 |
|
$2,072.0100 | Order Now |
Part Details for R574123600
R574123600 CAD Models
R574123600 Part Data Attributes
|
R574123600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R574123600
Radiall
RF Coaxial Relay, SP6T, Latched, 0.75A (Coil), 28VDC (Coil), 21000mW (Coil), 12400MHz, DC Input, DC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | ISOLATION MIN: 60 | |
Body Height | 56 mm | |
Body Length or Diameter | 63.5 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.75 A | |
Coil Power | 21000 mW | |
Coil Resistance | 37.33 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |