Part Details for R574003400 by Radiall
Overview of R574003400 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R574003400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R574003400-ND
|
DigiKey | IC RF SWITCH SP4T 3GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,571.3300 | Buy Now |
DISTI #
R574003400
|
Avnet Americas | RF Switch SP4T 0MHz to 3GHz 80dB - Bulk (Alt: R574003400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,366.1480 / $2,205.0360 | Buy Now |
DISTI #
501-R574003400
|
Mouser Electronics | Coaxial Switches SP4T Terminated Ramses N 3GHz Normally open 28Vdc Pins Terminals RoHS: Compliant | 0 |
|
$1,571.1400 | Order Now |
DISTI #
R574003400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,294.7600 / $1,550.6600 | Buy Now |