R574.413.535
Radiall
Description: RF Relay, SP5T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount

Overview of R574.413.535 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Price & Stock for R574.413.535 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R574413535
Avnet Americas RF Switch SP5T 0MHz to 18GHz 60dB - Bulk (Alt: R574413535) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for R574.413.535 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R574.413.535 by Radiall

R574.413.535
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
WITH INDICATOR AND SUPPRESSION DIODE
Body Height
61.5 mm
Body Length or Diameter
57.15 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.102 A
Coil Power
2856 mW
Coil Resistance
274.51 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Input Power-Max
100 W
Insertion Loss-Max
0.5 dB
Isolation-Max
60 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Relay Action
MOMENTARY
Relay Function
SP5T
Relay Type
RF RELAY
Sealing
SPLASH PROOF
Surface Mount
NO
Switching Time
15 ms
Termination Type
CONNECTOR
VSWR
1.5
Want to compare parts?
  1. R574.413.535
    Radiall
    RF Relay, SP5T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, 100W (RF Input), DC Input, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R574.413.535 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R574.413.535 by Radiall

Select Manufacturer
Which Manufacturer of R574.413.535 would you like to use for your alert(s)?
  • Please alert me when R574.413.535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R574.413.535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R574.413.535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R574.413.535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R574.413.535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R574.413.535 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: