R574.093.305
Radiall
Description: RF Coaxial Relay, SP3T, Latched, 0.25A (Coil), 28VDC (Coil), 7000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount

Overview of R574.093.305 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R574.093.305 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R574093305
Avnet Americas RF Switch SP3T 0MHz to 3GHz 80dB - Bulk (Alt: R574093305) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk 0
  • 1 $2,824.0380
  • 10 $2,431.7140
  • 30 $2,168.1920
  • 50 $1,964.9100
  • 100 $1,749.6500
$1,749.6500 / $2,824.0380 Buy Now

CAD Models for R574.093.305 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R574.093.305 by Radiall

R574.093.305
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
5 Weeks, 5 Days
Body Height
67 mm
Body Length or Diameter
63.5 mm
Characteristic Impedance
50 Ω
Coil Current(DC)-Max
0.25 A
Coil Power
7000 mW
Coil Resistance
112 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Contact/Output Supply Type
DC
Insertion Loss-Max
0.2 dB
Isolation-Max
80 dB
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Relay Action
LATCHED
Relay Function
SP3T
Relay Type
RF COAXIAL RELAY
Sealing
SPLASH PROOF
Surface Mount
NO
Switching Time
40 ms
Termination Type
CONNECTOR
VSWR
1.2
Want to compare parts?
  1. R574.093.305
    Radiall
    RF Coaxial Relay, SP3T, Latched, 0.25A (Coil), 28VDC (Coil), 7000mW (Coil), 3000MHz, DC Input, DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R574.093.305 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R574.093.305 by Radiall

Select Manufacturer
Which Manufacturer of R574.093.305 would you like to use for your alert(s)?
  • Please alert me when R574.093.305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R574.093.305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R574.093.305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R574.093.305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R574.093.305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R574.093.305 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: