Part Details for R573J02400 by Radiall
Overview of R573J02400 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573J02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573J02400-ND
|
DigiKey | IC RF SWITCH SP4T 50GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,634.1000 | Buy Now |
DISTI #
R573J02400
|
Avnet Americas | SP4T Ramses 2.4mm 50GHz Normally open 12Vdc Pins Terminals - Bulk (Alt: R573J02400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,272.1720 / $3,793.1040 | Buy Now |
DISTI #
501-R573J02400
|
Mouser Electronics | Coaxial Switches SP4T Ramses 2.4mm 50GHz Normally open 12Vdc Pins Terminals RoHS: Compliant | 0 |
|
$2,702.5300 | Order Now |
DISTI #
R573J02400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,153.4200 / $2,667.4400 | Buy Now |