Part Details for R573893400 by Radiall
Results Overview of R573893400 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R573893400 Information
R573893400 by Radiall is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R573893400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573893400-ND
|
DigiKey | IC RF SWITCH SP4T 40GHZ Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,754.8400 | Buy Now |
DISTI #
R573893400
|
Avnet Americas | RF Switch SP4T 0MHz to 40GHz 50dB - Bulk (Alt: R573893400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,241.3160 / $1,740.7988 | Buy Now |
DISTI #
501-R573893400
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA2.9 40GHz Ltch Self-CO Auto-reset Ind. 28Vdc Diode Pins Term. RoHS: Compliant | 0 |
|
$1,800.5200 | Order Now |
DISTI #
R573893400
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,419.8400 / $1,777.0500 | Buy Now |