Part Details for R573823600 by Radiall
Overview of R573823600 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573823600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573823600-ND
|
DigiKey | IC RF SWITCH SP6T 40GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,503.5900 | Buy Now |
DISTI #
501-R573823600
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA2.9 40GHz Latching 28Vdc Pins Terminals | 0 |
|
$1,503.4100 | Order Now |
DISTI #
R573823600
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,185.5100 / $1,483.8100 | Buy Now |
Part Details for R573823600
R573823600 CAD Models
R573823600 Part Data Attributes
|
R573823600
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573823600
Radiall
RF Coaxial Relay, SP6T, Latched, 28VDC (Coil), 40000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA 2.9 | |
Body Height | 46.5 mm | |
Body Length or Diameter | 39.6 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Electrical Life | 2000000 Cycle(s) | |
Insertion Loss-Max | 1.1 dB | |
Isolation-Max | 50 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 2.2 |
Alternate Parts for R573823600
This table gives cross-reference parts and alternative options found for R573823600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573823600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.823.600 | RF Coaxial Relay, SP6T, Latched, 0.125A (Coil), 28VDC (Coil), 3500mW (Coil), 40000MHz, DC Input, DC Output, Panel Mount | Radiall | R573823600 vs R573.823.600 |