Part Details for R573493620 by Radiall
Overview of R573493620 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573493620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573493620-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,704.7600 | Buy Now |
DISTI #
R573493620
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573493620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,461.4180 / $2,392.2720 | Buy Now |
DISTI #
501-R573493620
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Ltch Self-CO Auto-reset Ind. 28Vdc TTL Diode Pins Term. RoHS: Compliant | 0 |
|
$1,704.5500 | Order Now |
DISTI #
R573493620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,385.0500 / $1,682.3300 | Buy Now |