Part Details for R573493285 by Radiall
Overview of R573493285 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R573493285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573493285-ND
|
DigiKey | IC RF SWITCH SP12T 12.4GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,113.5400 | Buy Now |
DISTI #
R573493285
|
Avnet Americas | SP12T Ramses SMA 12.4GHz Latching Self-cut-off Auto-reset Indicators 28Vdc BCD TTL Diodes D-sub connector - Bulk (Alt: R573493285) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$2,669.1000 / $4,369.1940 | Buy Now |
DISTI #
501-R573493285
|
Mouser Electronics | Coaxial Switches SP12T Ramses SMA 12.4GHz Ltch Self-CO AutoReset Ind. 28Vdc BCD TTL Dio Dsub con | 0 |
|
$3,113.1500 | Order Now |
DISTI #
R573493285
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,529.5900 / $3,072.5700 | Buy Now |
Part Details for R573493285
R573493285 CAD Models
R573493285 Part Data Attributes
|
R573493285
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573493285
Radiall
RF Coaxial Relay, SP12T, Latched, 0.5A (Coil), 28VDC (Coil), 14000mW (Coil), 12400MHz, 120W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Additional Feature | SMA, BUILT-IN TTL DRIVER, SELF CUT OFF AND INDICATOR, RF PROPERTIES ARE TAKEN W.R.T. DC-12.4 GHZ OPERATING FREQUENCY | |
Body Height | 66 mm | |
Body Length or Diameter | 68.3 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.5 A | |
Coil Power | 14000 mW | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 2000000 Cycle(s) | |
Input Power-Max | 120 W | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP12T | |
Relay Type | RF COAXIAL RELAY | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switching Time | 50 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.6 |