Part Details for R573483520 by Radiall
Results Overview of R573483520 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R573483520 Information
R573483520 by Radiall is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for R573483520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573483520-ND
|
DigiKey | IC RF SWITCH SP5T 18GHZ Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,399.0500 | Buy Now |
DISTI #
R573483520
|
Avnet Americas | RF Switch SP5T 0MHz to 18GHz 60dB - Bulk (Alt: R573483520) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,019.7096 / $1,387.8575 | Buy Now |
DISTI #
501-R573483520
|
Mouser Electronics | Coaxial Switches SP5T Ramses SMA 18GHz Ltch Self-CO Auto-reset 28Vdc TTL Diodes Pins Terminals | 0 |
|
$1,435.4700 | Order Now |
DISTI #
R573483520
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,166.3800 / $1,416.7600 | Buy Now |
Part Details for R573483520
R573483520 CAD Models
R573483520 Part Data Attributes
|
R573483520
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573483520
Radiall
RF Coaxial Relay, SP5T, Latched, 28VDC (Coil), 18000MHz, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF | |
Body Height | 55 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP5T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |