Part Details for R573483385 by Radiall
Overview of R573483385 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R573483385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573483385-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,288.3800 | Buy Now |
DISTI #
501-R573483385
|
Mouser Electronics | High Frequency / RF Relays SP3T Ramses SMA 18GHz Ltch Self-CO Auto-reset 28Vdc BCD TTL Diodes D-sub conn. | 0 |
|
$1,349.1300 | Order Now |
DISTI #
R573483385
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,046.7300 / $1,271.4300 | Buy Now |
Part Details for R573483385
R573483385 CAD Models
R573483385 Part Data Attributes
|
R573483385
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573483385
Radiall
RF Coaxial Relay, SP3T, Latched, 28VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND SELF CUT OFF | |
Body Height | 61.5 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | LATCHED | |
Relay Function | SP3T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |