Part Details for R573482620 by Radiall
Overview of R573482620 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R573482620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573482620-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,508.9000 | Buy Now |
DISTI #
R573482620
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573482620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,306.2420 / $2,117.4300 | Buy Now |
DISTI #
501-R573482620
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Ltch Self-CO Auto-reset 12Vdc TTL Diodes Pins Terminals | 0 |
|
$1,508.6500 | Order Now |
DISTI #
R573482620
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573482620) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,306.2420 / $2,117.4300 | Buy Now |
DISTI #
R573482620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,237.9600 / $1,489.0500 | Buy Now |
Part Details for R573482620
R573482620 CAD Models
R573482620 Part Data Attributes:
|
R573482620
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573482620
Radiall
RF Coaxial Relay, SP6T, Latched, 12VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | WITH TTL DRIVER | |
Body Height | 55 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.96 A | |
Coil Power | 11520 mW | |
Coil Resistance | 12.5 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 57.15mm x 55mm | |
Relay Action | LATCHED | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 40 ms | |
Termination Type | CONNECTOR AND SOLDER | |
VSWR | 1.5 |
Alternate Parts for R573482620
This table gives cross-reference parts and alternative options found for R573482620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573482620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.482.620 | RF Coaxial Relay, SP6T, Latched, 0.96A (Coil), 12VDC (Coil), 11520mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount | Radiall | R573482620 vs R573.482.620 |