There are no models available for this part yet.
Overview of R573453620 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for R573453620 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R573453620-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,574.1300 | Buy Now | |
DISTI #
R573453620
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573453620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,349.4320 / $2,208.9600 | Buy Now | |
DISTI #
501-R573453620
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Latching Self-CO Ind. 28Vdc TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$1,573.9300 | Order Now | |
DISTI #
R573453620
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,278.9200 / $1,553.4200 | Buy Now |
CAD Models for R573453620 by Radiall
Part Data Attributes for R573453620 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
WITH TTL DRIVER
|
Body Height
|
55 mm
|
Body Length or Diameter
|
57.15 mm
|
Characteristic Impedance
|
50 Ω
|
Coil Current(DC)-Max
|
0.75 A
|
Coil Power
|
21000 mW
|
Coil Resistance
|
37.33 Ω
|
Coil Voltage-Nom
|
28 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
5000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
0.5 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
57.15mm x 55mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SP6T
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
15 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.5
|