Part Details for R573433645 by Radiall
Overview of R573433645 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for R573433645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573433645-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,408.1200 | Buy Now |
DISTI #
R573433645
|
Avnet Americas | SMA LATCHING S.P.6.T. SWITCH - Bulk (Alt: R573433645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,207.1360 / $1,976.0040 | Buy Now |
DISTI #
501-R573433645
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Latching Indicators 28Vdc D-sub connector RoHS: Compliant | 0 |
|
$1,407.9500 | Order Now |
DISTI #
R573433645
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,144.0300 / $1,389.5900 | Buy Now |