There are no models available for this part yet.
Overview of R573433410 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R573433410 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R573433410-ND
|
DigiKey | IC RF SWITCH SP4T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,140.2700 | Buy Now | |
DISTI #
R573433410
|
Avnet Americas | RF Switch SP4T 0MHz to 18GHz 60dB - Bulk (Alt: R573433410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$962.3600 / $1,575.3240 | Buy Now | |
DISTI #
501-R573433410
|
Mouser Electronics | Coaxial Switches SP4T Ramses SMA 18GHz Latching Indicators 28Vdc Positive common Pins Terminals RoHS: Compliant | 0 |
|
$1,140.1500 | Order Now | |
DISTI #
R573433410
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$912.0400 / $1,107.8200 | Buy Now |
CAD Models for R573433410 by Radiall
Part Data Attributes for R573433410 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
RF COAXIAL RELAY
|