There are no models available for this part yet.
Overview of R573433330 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R573433330 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R573433330-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,094.0800 | Buy Now | |
DISTI #
R573433330
|
Avnet Americas | SP3T Ramses SMA 18GHz Latching Indicators 28Vdc Diodes Pins Terminals - Bulk (Alt: R573433330) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$923.3700 / $1,511.5140 | Buy Now | |
DISTI #
501-R573433330
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Latching Indicators 28Vdc Diodes Pins Terminals | 0 |
|
$1,093.9600 | Order Now | |
DISTI #
R573433330
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$875.0900 / $1,062.9500 | Buy Now |
CAD Models for R573433330 by Radiall
Part Data Attributes for R573433330 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Relay Type
|
RF COAXIAL RELAY
|