Part Details for R573432530 by Radiall
Overview of R573432530 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573432530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573432530-ND
|
DigiKey | IC RF SWITCH SP5T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,267.6600 | Buy Now |
DISTI #
R573432530
|
Avnet Americas | RF Switch SP5T 0MHz to 18GHz 60dB - Bulk (Alt: R573432530) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1,069.8940 / $1,751.3100 | Buy Now |
DISTI #
501-R573432530
|
Mouser Electronics | Coaxial Switches SP5T Ramses SMA 18GHz Latching Indicators 12Vdc Diodes Pins Terminals RoHS: Compliant | 0 |
|
$1,267.5200 | Order Now |