Part Details for R573423340 by Radiall
Overview of R573423340 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573423340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573423340-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$915.6250 / $922.8000 | Buy Now |
DISTI #
R573423340
|
Avnet Americas | SP3T Ramses SMA 18GHz Latching 28Vdc Positive common Diodes Pins Terminals - Bulk (Alt: R573423340) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$805.4760 / $1,318.5000 | Buy Now |
DISTI #
501-R573423340
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Latching 28Vdc Positive common Diodes Pins Terminals | 0 |
|
$922.7900 | Order Now |
DISTI #
R573423340
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$763.3700 / $927.2200 | Buy Now |
Part Details for R573423340
R573423340 CAD Models
R573423340 Part Data Attributes
|
R573423340
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573423340
Radiall
RF Coaxial Relay, SP3T, Latched, 28VDC (Coil), 18000MHz, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Relay Type | RF COAXIAL RELAY |