Part Details for R573413685 by Radiall
Overview of R573413685 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573413685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573413685-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,339.4100 | Buy Now |
DISTI #
R573413685
|
Avnet Americas | SP6T Ramses SMA 18GHz Normally open Indicators 28Vdc BCD TTL Diodes D-sub connector - Bulk (Alt: R573413685) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,148.1960 / $1,879.5780 | Buy Now |
DISTI #
501-R573413685
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Normally open Ind. 28Vdc BCD TTL Diodes D-sub connector | 0 |
|
$1,339.4000 | Order Now |
Part Details for R573413685
R573413685 CAD Models
R573413685 Part Data Attributes
|
R573413685
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573413685
Radiall
SP6T, 0MHz Min, 18000MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 53.8 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.5 |