Part Details for R573413680 by Radiall
Overview of R573413680 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573413680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573413680-ND
|
DigiKey | IC RF SWITCH SP6T 18GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,284.6700 | Buy Now |
DISTI #
R573413680
|
Avnet Americas | RF Switch SP6T 0MHz to 18GHz 60dB - Bulk (Alt: R573413680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$1,084.2020 / $1,774.8180 | Buy Now |
DISTI #
501-R573413680
|
Mouser Electronics | Coaxial Switches SP6T Ramses SMA 18GHz Normally open Ind. 28Vdc BCD TTL Diodes Pins Terminals RoHS: Compliant | 0 |
|
$1,284.5300 | Order Now |
DISTI #
R573413680
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,027.5200 / $1,248.1100 | Buy Now |
Part Details for R573413680
R573413680 CAD Models
R573413680 Part Data Attributes
|
R573413680
Radiall
Buy Now
Datasheet
|
Compare Parts:
R573413680
Radiall
RF Coaxial Relay, SP6T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | SMA, BUILT-IN TTL DRIVER AND INDICATOR | |
Body Height | 55 mm | |
Body Length or Diameter | 57.15 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.102 A | |
Coil Power | 2856 mW | |
Coil Resistance | 274.51 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 5000000 Cycle(s) | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | SP6T | |
Relay Type | RF COAXIAL RELAY | |
Surface Mount | NO | |
Switching Time | 15 ms | |
Termination Type | SOLDER/CONNECTOR | |
VSWR | 1.5 |
Alternate Parts for R573413680
This table gives cross-reference parts and alternative options found for R573413680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R573413680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R573.413.680 | RF Coaxial Relay, SP6T, Momentary, 0.102A (Coil), 28VDC (Coil), 2856mW (Coil), 18000MHz, DC Input, DC Output, Panel Mount | Radiall | R573413680 vs R573.413.680 |