Part Details for R573412335 by Radiall
Overview of R573412335 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573412335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412335-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$875.4810 / $889.2700 | Buy Now |
DISTI #
R573412335
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$757.9040 / $1,228.5540 | Buy Now |
DISTI #
501-R573412335
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc Diodes D-sub connector RoHS: Compliant | 0 |
|
$889.1700 | Order Now |
DISTI #
R573412335
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$757.9040 / $1,228.5540 | Buy Now |
DISTI #
R573412335
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$729.0400 / $885.5700 | Buy Now |