Part Details for R573412325 by Radiall
Overview of R573412325 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R573412325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R573412325-ND
|
DigiKey | IC RF SWITCH SP3T 18GHZ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$981.9450 / $997.4100 | Buy Now |
DISTI #
R573412325
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$850.0660 / $1,377.9540 | Buy Now |
DISTI #
501-R573412325
|
Mouser Electronics | Coaxial Switches SP3T Ramses SMA 18GHz Normally open Indicators 12Vdc TTL Diodes D-sub connector RoHS: Compliant | 1 |
|
$997.3000 | Buy Now |
DISTI #
R573412325
|
Avnet Americas | RF Switch SP3T 0MHz to 18GHz 60dB - Bulk (Alt: R573412325) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$850.0660 / $1,377.9540 | Buy Now |
DISTI #
R573412325
|
Richardson RFPD | RF COAXIAL SWITCH RoHS: Not Compliant Min Qty: 1 | 0 |
|
$817.7300 / $993.2700 | Buy Now |